Manufacturer Part #
ABS07-32.768KHZ-9-T
ABS07 Series 32.768 kHz ±20 ppm 9 pF -40 to +85 °C SMT Low Profile Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Abracon ABS07-32.768KHZ-9-T - Technical Attributes
Attributes Table
| Load Capacitance: | 9pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 70kΩ |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 0.5µW |
| Q Value: | 10000 |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 3.2mm x W 1.5mm |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Features & Applications
The ABS07-32.768KHZ-9-T is Low Profile 32.768 KHZ surface mount crystal, with a load capacitance of 9 pF and frequency tolerance of 20 PPM with Operating temperature -40 to 85°
C.
- Low frequency in small size SMD
- 0.9mm height ideal for high density circuit boards
- Seam sealed ceramic package offers excellent environmental & heat resistance
- Extended temperature -40°C to +85°C for industrial applications
Applications:
Pricing Section
Global Stock:
516,000
USA:
516,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount