Manufacturer Part #
ABS07-32.768KHZ-T
ABS07 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2429 | ||||||||||
Abracon ABS07-32.768KHZ-T - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Prior to Change: Electrical Specifications NOTE : see attached for more details Change Declaration: This statement addresses both the electrical changes and the addition of additional manufacturing lines. Cause/Reason for Change: Abracon introduced additional manufacturing sources to ensure product availability and to be in a better position to meet long term customer demand.
Part Status:
Abracon ABS07-32.768KHZ-T - Technical Attributes
| Load Capacitance: | 12.5pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 70kΩ |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 0.5µW |
| Q Value: | 10000 |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 3.2mm x W 1.5mm |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Features & Applications
Thermal resistance is calculated based on a single 1" (25.4mm) square heat source centered on the heat sink.
Features:
- Low frequency in small size SMD
- 0.9 mm height ideal for high density circuit boards
- Seam sealed ceramic package offers excellent environmental & heat resistance
- Extended temperature -40°C to +85°C for industrial applications
Applications:
- Wide range in communication & measuring equipment
- Commercial & Industrial applications
- Wireless communications
- PDA and Smartphone
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount