text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-250-18-36B-CKY-TR

ECX-2236B Series 25MHz ±10ppm 18pF 50 Ohms No Lead Surface Mount Crystal - SMD-4

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
ECS Inc. ECS-250-18-36B-CKY-TR - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -30°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2.5mm x W  2mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
1,000
$0.20
2,000
$0.197
3,000
$0.196
4,000+
$0.194
Product Variant Information section