Manufacturer Part #
ECS-2520S33-250-FN-TR
ECS-2520S Series 25 MHz 3.3 V ±10 ppm -40 to +85°C SMT HCMOS Crystal Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
ECS Inc. ECS-2520S33-250-FN-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-2520S33-250-FN-TR - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 25MHz |
| Frequency Stability: | ±10ppm |
| Supply Voltage: | 3.3V |
| Supply Current: | 7mA |
| Load Capacitance: | 15pF |
| Output Type: | HCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 55% |
| Rise Time: | 5ns |
| Fall Time: | 5ns |
| Dimension: | L 2.5mm x W 2mm x H 1mm |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount