text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3953M-400-AU-TR

40.000MHz,3.3V SMD, ± 100ppm-55 ~+125°C,Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
ECS Inc. ECS-3953M-400-AU-TR - Technical Attributes
Attributes Table
Operating Frequency: 40MHz
Frequency Stability: ±100ppm
Supply Voltage: 3.3V
Operating Temp Range: -55°C to +125°C
Dimension: L  7mm x W  5mm x H  1.7mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Unit Price
1,000+
$1.23
Product Variant Information section