Manufacturer Part #
S218025T-26.000-X-R
S2 Series 26 MHz 2.5 x 2 mm 1.8 V ±25 ppm SMT Ultra Miniature Clock Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Aker Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aker Technology S218025T-26.000-X-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Aker Technology S218025T-26.000-X-R - Technical Attributes
Attributes Table
| Operating Frequency: | 26MHz |
| Frequency Stability: | ±25ppm |
| Supply Voltage: | 1.8V |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 2.5mm x W 2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount