text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTNE16M0V53C000R0

CSTNE: 16 MHz 15 pF -40 to +125°C 3.2 x 1.3mm Piezoelectric Ceramic Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata CSTNE16M0V53C000R0 - Technical Attributes
Attributes Table
Operating Frequency: 16MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.15%
Operating Temp Range: -40°C to +125°C
Aging (First Year): ±0.1ppm
Storage Temperature Range: -55°C to +125°C
No of Pins: 3
Dimension: L  3.2mm x W  1.3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$393.00
USD
Quantity
Unit Price
3,000+
$0.131