text.skipToContent text.skipToNavigation

Manufacturer Part #

ACJS-MHDR

1/4" Dual Horizonal PCB Phone Jack, Stereo, Metal Bore, Metal Nut Plastic Thread

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems ACJS-MHDR - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Contact Material: Copper
Color: Black
Termination: Solder
Operating Temp Range: -25°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.06
USD
Quantity
Unit Price
1
$1.06
30
$1.03
100
$1.00
300
$0.975
1,000+
$0.925
Product Variant Information section