Manufacturer Part #
2-5174225-5
68 Position Dual Row 1.27 mm Right Angle Through Hole Amplite Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2313 | ||||||||||
Product Specification Section
TE Connectivity 2-5174225-5 - Technical Attributes
Attributes Table
| Type: | Header |
| Style/Orientation: | Right Angle Header/Plug |
| No of Positions: | 68 |
| Pitch: | 1.27 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Features & Applications
The 2-5174225-5 is a 68 Position Dual Row 1.27 mm Right Angle Through Hole Amplite Header.
Features:
- Product Type = Connector
- PCB Mounting Orientation = Right Angle
- Termination Method to PC Board = Through Hole - Solder
- PCB Mount Retention = With
- PCB Mount Alignment = Without
- Shell Type = Full Metal
- Product Series = Series II
- Shell Material = Zinc Die Cast
- Post Plate Material = Thermoplastic
- Mating Retention Type = Latching
- Shielded = Yes
- Number of Positions = 68
- PCB Mount Retention Type = Mounting Holes
- Mating Retention = With
- Centerline (mm [in]) = 1.27 [0.050]
- Post Plating = Tin over Nickel
- Shell Plating = Nickel over Copper
- Post Plate Flammability Rating = UL 94V-0
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Base Material = Phosphor Bronze
Pricing Section
Global Stock:
950
USA:
950
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2
$17.30
5
$17.16
20
$16.94
40
$16.83
100+
$16.58
Product Variant Information section
Available Packaging
Package Qty:
4 per Tray
Mounting Method:
Through Hole