text.skipToContent text.skipToNavigation

Manufacturer Part #

2102772-1

MULTIGIG RT Connectors/Daughtercard/VITA 46/20.3 mm Card Slot Pitch/Half Left

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
TE Connectivity 2102772-1 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Header/Plug
No of Positions: 56
No of Rows: 7
Pitch: 1.8 mm
Termination: Press-fit
Contact Plating: Gold
Current Rating: 1A
Operating Temp Range: -55°C to +105°C
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,034
USA:
1,034
3,150
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$61.18
USD
Quantity
Unit Price
1
$61.18
3
$60.34
5
$59.96
20
$58.93
30+
$58.26
Product Variant Information section