Manufacturer Part #
5650477-5
48 Position Triple Row 2.54 mm Pitch Plug Male Pins Backplane Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5650477-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5650477-5 - Technical Attributes
Attributes Table
| Type: | Male |
| Style/Orientation: | Plug |
| No of Positions: | 48 |
| No of Rows: | 3 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Material: | Thermoplastic Resin |
| Contact Plating: | Gold |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
150+
$2.66
Product Variant Information section
Available Packaging
Package Qty:
150 per Box
Mounting Method:
Through Hole