text.skipToContent text.skipToNavigation

Manufacturer Part #

5650858-5

Type B 2.54 mm 32 Position Receptacle Vertical Through Hole Eurocard Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
TE Connectivity 5650858-5 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 32
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Tin
Current Rating: 1.5A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 5650858-5 is a 32 position verticle eurocard type B receptacle connector having operating temperature (°C [°F]) = -55 – +125 [-67 – +257].

Features:

  • Product Type = Connector
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Vertical
  • Contact - Rated Current (A) = 1.5
  • Operating Voltage Reference = AC
  • Connector Style = Receptacle
  • Mating Alignment = With
  • Mating Alignment Type = Polarization
  • UL Flammability Rating = UL 94V-0
  • Application Use = Board-to-Board
  • Contact Transmits (Typical Application) = Signal (Data)
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

View the complete 5650858 series of Receptacle Connectors

Pricing Section
Global Stock:
1,095
USA:
1,095
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.10
USD
Quantity
Unit Price
10
$3.11
25
$3.07
75
$3.03
150
$3.00
400+
$2.92
Product Variant Information section