Manufacturer Part #
5650889-5
96 Position 2.54 mm Plug Vertical Through Hole Eurocard Type R Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5650889-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
12/21/2023
Details and Download
General Description of Changes: We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024.Reason for Changes: To streamline TE s operating efficiencies and align manufacturing resources based on our internal footprint evaluation.
Part Status:
Active
Active
TE Connectivity 5650889-5 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Plug |
| No of Positions: | 96 |
| Pitch: | 2.54 mm |
| Termination: | Press-fit |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
600+
$3.82
Product Variant Information section
Available Packaging
Package Qty:
150 per Box
Mounting Method:
Through Hole