text.skipToContent text.skipToNavigation

Manufacturer Part #

AK672/2-2

USB connection cable 2.0 version with a A male to B male in a 2 meter

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
ASSMANN WSW Components AK672/2-2 - Technical Attributes
Attributes Table
Connector Type: USB
Length: 2m
Shielding: Yes
Color: Beige
No of Rows: 1
No of Positions: 4
Current Rating: 90A
Voltage Rating: 600V
Insulation Resistance: 10MΩ
Contact Resistance:
Wire Gauge: AWG 4-14
Mounting Method: PCB Mount
Features & Applications

The AK672/2-2-R is a part of AK672 series 2.0 version, A male to B male in a 2 meter USB connection cable.

Materials:

  • Cable: UL2725, #28X1P+#24X2c+1+AL/MY+B,O.D:4.7
  • Connector: USB A Plug
  • Total Length: 2000±50 MM
  • Color: Beige
  • Molded type
Pricing Section
Global Stock:
1,167
USA:
1,167
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.07
USD
Quantity
Unit Price
1
$2.07
25
$2.03
75
$2.00
200
$1.98
500+
$1.92
Product Variant Information section