text.skipToContent text.skipToNavigation

Manufacturer Part #

1-104479-3

AMPMODU Series 1.52 mm Insulation Gold (30) Short Point Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-104479-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
Wire Gauge: AWG 24-20
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temp Range: -65°C to +105°C
Voltage Rating: 300V
Mounting Method: Wire Mount
Features & Applications

The 1-104479-3 AMPMODU is a 1.52 mm Insulation Gold (30) Short Point Receptacle Contact interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant.

AMPMODU receptacle contacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts. Board mounted receptacle assemblies are available in various geometries, offering packaging interconnections that include perpendicular, parallel and stacking capabilities.

Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 0.64 – 1.52 [0.025 – 0.060]
  • Connector Series = Short Point
  • With Insulation Support = Yes
  • Applied Pressure = Standard
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 300
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Operating Temperature (°C) = -65° to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$6,200.00
USD
Quantity
Unit Price
50,000+
$0.124
Product Variant Information section