text.skipToContent text.skipToNavigation

Manufacturer Part #

2071

SB 625-7 .440 Diameter White Reducer Snap Grommets Bushing

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Heyco 2071 - Technical Attributes
Attributes Table
Type: Accessory
Color: White
Material: Nylon
Operating Temp Range: -18°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
782
USA:
782
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
782
Multiple Of:
15000
Total
$52.55
USD
Quantity
Unit Price
15,000+
$0.0672
Product Variant Information section