Manufacturer Part #
2118730-2
1.201" (30.50mm) X 1.732" (44.00mm) Surface Mount RF Shield Frame
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:340 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2118730-2 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Cover |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
340
$0.59
680
$0.58
1,020
$0.575
1,360
$0.57
1,700+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
340 per Reel
Mounting Method:
Surface Mount