text.skipToContent text.skipToNavigation

Manufacturer Part #

2497

Black DD 625-550 Heyco® Strain Relief Mounting Hole Plug

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code: 2136
Product Specification Section
Heyco 2497 - Technical Attributes
Attributes Table
Type: Accessory
Color: Black
Material: Nylon
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$0.09
USD
Quantity
Unit Price
400
$0.0454
1,000
$0.0443
2,000
$0.0435
5,000
$0.0425
12,500+
$0.0408
Product Variant Information section