text.skipToContent text.skipToNavigation

Manufacturer Part #

3-770060-1

18-14 AWG Miniature AMP-IN PCB Board Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
TE Connectivity 3-770060-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 18-14
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Features & Applications

The 3-770060-1 is a part of 3-770060 Series Miniature/Standard AMP-IN PCB Board Terminals.

Features:

  • Product Type = Terminal
  • Terminal Configuration = Miniature
  • PCB Hole Diameter (mm [in]) = 3.18 [0.125]
  • Insulation Diameter (mm [in]) = 2.29-3.81 [.090-.150]
  • Material = Phosphor Bronze
  • Proprietary Name = Mini AMP-IN
  • Plating Material = Bright Tin
  • PCB Thickness, Recommended (mm [in]) = 1.57 [0.062]
  • Packaging Method = Strip

 

 

Pricing Section
Global Stock:
0
USA:
0
198,000
Factory Stock:Factory Stock:
1,137,000
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$184.80
USD
Quantity
Unit Price
3,000
$0.0616
6,000
$0.0605
9,000
$0.0599
12,000
$0.0594
15,000+
$0.058
Product Variant Information section