Manufacturer Part #
5745172-1
HD20 Series 15 Position Die Cast 180° Exit Angle Cable Clamp Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Screw Mount |
||||||||||
| Date Code: | 2347 | ||||||||||
Product Specification Section
TE Connectivity 5745172-1 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Backshell |
| No of Positions: | 15 |
| Color: | Silver |
| Material: | Zinc Alloy |
| Contact Plating: | Nickel |
| Operating Temp Range: | -55°C to +85°C |
| Diameter: | 9.53mm |
| Mounting Method: | Screw Mount |
Features & Applications
The 5745172-1 is a Part of HD20 Series 15 Position Bright Nickel over Copper 180° Backshell Cable Clamp Kit
Product Type Features:
- Product Type = Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- Shell Size = 2
- Grommets = Without
- Thread Size = 4-40
- Shielded = Yes
- Cable Exit Angle = (180°)
- Cable Insulation Diameter (mm [in]) =9.53 [0.375]
- Number of Positions = 15
- Cable Clamp Material = Die Cast
- Shield Plating = Bright Nickel over Copper
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$8.87
10
$8.78
25
$8.72
75
$8.63
150+
$8.53
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Screw Mount