text.skipToContent text.skipToNavigation

Manufacturer Part #

7609

Hole Plug 1.250 Hole Dia Steel Nickel Plated

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7609 - Technical Attributes
Attributes Table
Type: Hardware
Accessory Type: Cavity Plug
Color: Natural
Material: Stainless Steel
Contact Plating: Nickel
Diameter: 36.5mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,120
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$655.00
USD
Quantity
Unit Price
15
$1.39
30
$1.38
75
$1.36
200
$1.34
400+
$1.31
Product Variant Information section