text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKM12-FMBR5-S0

Bulkhead Feed-Thru Conn., M12, Front mt., 5-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKM12-FMBR5-S0 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Panel Mount Receptacle
No of Positions: 5
Mating Type: Threaded
Termination: Female/Socket Solder
Mounting Method: Bulkhead
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.92
USD
Quantity
Unit Price
1
$10.92
4
$10.79
20
$10.64
40
$10.57
125+
$10.40
Product Variant Information section