text.skipToContent text.skipToNavigation

Manufacturer Part #

ATHD04-1-8P

1 Position Receptacle, Pin, Contact Size 8

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Amphenol Sine Systems ATHD04-1-8P - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 1
Mating Type: Latch Lock
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Current Rating: 60A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
634
USA:
634
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.79
USD
Quantity
Unit Price
1
$1.79
30
$1.77
100
$1.74
200
$1.72
500+
$1.68
Product Variant Information section