Manufacturer Part #
PX0414/0M50
Coaxial SMB to Cable RG-174 19.69" (500.00mm) Cable Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bulgin PX0414/0M50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0414/0M50 - Technical Attributes
Attributes Table
| Type: | Miniature-Circular-Connector |
| Style/Orientation: | Panel Mount Receptacle |
| Mating Type: | Threaded |
| Operating Temp Range: | -20°C to +80°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$38.36
3
$37.88
10
$37.37
20
$37.08
40+
$36.53
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount