Manufacturer Part #
PXMBNI12FBF08ASCPG7
M12 Flex Body Female M8 A-Code Solder Terminal PG7 Mounting / Gland Nut
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bulk Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bulgin PXMBNI12FBF08ASCPG7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PXMBNI12FBF08ASCPG7 - Technical Attributes
Attributes Table
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 8 |
| Mating Type: | Threaded |
| Termination: | Solder Cup |
| IP Rating: | IP67/IP68 - Dust Tight, Waterproof |
| Material: | Metal |
| Voltage Rating: | 30V |
| Current Rating: | 2A |
| Shell Size: | M12 |
| Operating Temp Range: | -25°C to +80°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$41.71
3
$41.19
10
$40.64
20
$40.32
40+
$39.72
Product Variant Information section
Available Packaging
Package Qty:
25 per Bulk
Mounting Method:
Cable Mount