text.skipToContent text.skipToNavigation

Manufacturer Part #

1478762-9

AMPLIMITE Series 9 Position D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
TE Connectivity 1478762-9 - Technical Attributes
Attributes Table
No of Positions: 9
Shell Size: 1 E
Color: Silver
Contact Plating: Nickel
Pricing Section
Global Stock:
5,100
USA:
5,100
On Order:
0
Factory Stock:Factory Stock:
1,100
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.34
USD
Quantity
Unit Price
1
$4.34
15
$4.24
40
$4.18
100
$4.12
250+
$4.00
Product Variant Information section