text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E25-213R911

172 Series 25 Position Dip Solder Female Receptacle Board Lock D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
NorComp 172-E25-213R911 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 3 B
Gender: Male
Color: White
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Mounting Method: Boardlock
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.74
USD
Quantity
Unit Price
1
$6.74
5
$6.66
25
$6.57
50
$6.53
150+
$6.42
Product Variant Information section