text.skipToContent text.skipToNavigation

Manufacturer Part #

229974-1

50 Position Dual Row Free Hanging Plug IDC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TE Connectivity 229974-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Plug
No of Positions: 50
Termination: IDC
Material: Plastic
Mounting Method: Through Hole
Features & Applications

The 229974-1 is a 50 Position Dual Row Free Hanging Plug IDC Connector. These CHAMP Insulation Displacement Contact (IDC) Connectors provide a low cost method of terminating unstripped solid or stranded copper wires and cables to connectors.

Application for the CHAMP IDC Connectors are widely diversified and are designed for specific field and industrial applications.

Product Features:

  • Connector Classification = IDC
  • Product Category = Connectors
  • Product Type = Connector
  • Gender = Plug
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Screwlocks
  • Wire/Cable Type = 7 Strand, Solid
  • Insulation Diameter (mm [in]) = 1.14 [.045] Max.
  • Color = Black
  • Connector Design = PS
  • Number of Positions = 50
  • Wire Range (Solid) (mm [AWG]) = 0.51-0.40 [24-26]
  • Wire Range (Stranded) (mm² [AWG]) = 0.20² [24]
  • Housing Color Dot Designation = Blue
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
2,650
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.21
USD
Quantity
Unit Price
1
$4.21
15
$4.11
40
$4.05
100
$4.00
250+
$3.89
Product Variant Information section