text.skipToContent text.skipToNavigation

Manufacturer Part #

2311765-1

AMPLIMITE HD22 Board Mount Connectors

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
TE Connectivity 2311765-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 3A
Contact Plating: Gold
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
1,289
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.00
USD
Quantity
Unit Price
100
$1.06
300
$1.03
1,000
$1.00
1,500+
$0.98
Product Variant Information section