Manufacturer Part #
5-747904-2
HD20 Series 9 Position Solder Contact Plug D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2411 | ||||||||||
Product Specification Section
TE Connectivity 5-747904-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-747904-2 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Plug |
| No of Positions: | 9 |
| Termination: | Male/Pin Solder Cup |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Features & Applications
The 5-747904-2 is a 9 postion Front Metal male plug solder contact D-sub connectors
Product Features:
- Product Type = Connector
- Product Series = HD-20 (Solder Cup)
- 9 Positions
- Without Enclosure
- Connector Style = Plug
- Grade = Standard
- Color = Black
- Shell Material = Steel
- Shell Plating = Tin
- Insert Material = Thermoplastic
- Insert Flammability Rating = UL 94V-0
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
6,392
USA:
6,392
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$2.28
150
$2.24
500
$2.21
750+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole