Manufacturer Part #
5787683-1
HD-20 Series 15 Position Front Metal Straight Board Mount D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:13 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
TE Connectivity 5787683-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5787683-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 15 |
| No of Rows: | 2 |
| Termination: | PCB |
| Pitch: | 2.74 mm |
| Material: | Front Metal |
| Shell Size: | 2 A |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 6A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Features & Applications
The 5787683-1 is a HD-20 Series 15 Position Receptacle Standard Board Mount D-Sub Connector.
Features:
- PCB Mounting Orientation = Vertical
- Product Series = HD 20
- Mating Connector Lock = Without
- PCB Mount Retention = With
- Shell Type = Front Metal Shell
- Shell Size = 2
- Panel Mount Retention = Without
- Female Screwlock Material = Zinc
- Grounding Clips = Without
- Termination Post Length (mm [in]) = 3.18 [0.125]
- Solder Tail Contact Plating = Tin over Nickel
- Number of Positions = 15
- PCB Mount Retention Type = 4-40 Retention Screwlocks
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Shape = Round
- Contact Base Material = Phosphor Bronze
- Connector Style = Receptacle
- UL Flammability Rating = UL 94V-0
- Housing Material = Thermoplastic - GF
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
383
USA:
383
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$6.40
5
$6.32
25
$6.23
50
$6.20
150+
$6.09
Product Variant Information section
Available Packaging
Package Qty:
13 per Tube
Mounting Method:
Through Hole