text.skipToContent text.skipToNavigation

Manufacturer Part #

L77DE09S

L77D Series 9 Position Metal Frame Solder Contact Socket D-Sub Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions L77DE09S - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 9
No of Rows: 2
Termination: Female Solder Cup
Material: Full Metal
Gender: Female
Color: Black
Current Rating: 7.5A
Voltage Rating: 300V
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Standard
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$411.00
USD
Quantity
Unit Price
100
$4.11
200
$4.07
300
$4.05
400
$4.03
500+
$3.98
Product Variant Information section