text.skipToContent text.skipToNavigation

Manufacturer Part #

1593-3

Brass Bright Tin Plate .156 inch High for .115 inch Board Width Turret Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Keystone 1593-3 - Technical Attributes
Attributes Table
Type: Turret
Style/Orientation: Straight
No of Positions: 2
Gender: Male
Length: 6.88mm
Contact Material: Brass
Contact Plating: Tin
Mounting Hole Diameter: 1.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,468
USA:
3,468
968
Factory Stock:Factory Stock:
33,056
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.14
USD
Quantity
Unit Price
1
$0.138
200
$0.135
500
$0.133
1,250
$0.13
3,000+
$0.125
Product Variant Information section