text.skipToContent text.skipToNavigation

Manufacturer Part #

1703014-1

17-13 AWG 1.5 mm Locking Latch Crimp Terminal Pin Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
TE Connectivity 1703014-1 - Technical Attributes
Attributes Table
Style/Orientation: Plug
No of Positions: 1
Gender: Pin
Termination: Crimp
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$577.50
USD
Quantity
Unit Price
3,500
$0.165
7,000
$0.163
10,500+
$0.161
Product Variant Information section