text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-403

3-Way insulated Nominal Current 25 A Push In Type Jumper Bar

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
WAGO 2002-403 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 3
Rated Voltage: 800V
Current Rating: 25A
Termination Style: PC Pin
Gender: Male
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$27.75
USD
Quantity
Unit Price
25
$1.11
100
$1.09
375
$1.08
625
$1.07
1,250+
$1.05
Product Variant Information section