text.skipToContent text.skipToNavigation

Manufacturer Part #

254PW04E0178-F3HF3H

4 Conductor 2.54 mm Pitch 7" (178 mm) Long Crimpflex Jumper Cable

ECAD Model:
Mfr. Name: Nicomatic
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Nicomatic 254PW04E0178-F3HF3H - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 4
Pitch: 2.54 mm
Contact Material: Phosphor Bronze
Termination Style: Solder
Gender: Female
Mounting Method: PCB Mount
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
21
Multiple Of:
250
Total
$77.49
USD
Quantity
Unit Price
250+
$3.69
Product Variant Information section