text.skipToContent text.skipToNavigation

Manufacturer Part #

5102TR

0.02 in 0.5 mm Thick Copper (Silver Plated) 0.27 in 6.85 mm Long Jumper

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Keystone 5102TR - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 6.85 mm
Current Rating: 20A
Mounting Method: PCB Mount
Pricing Section
Global Stock:
174,500
USA:
174,500
69,500
Factory Stock:Factory Stock:
478,550
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.50
USD
Quantity
Unit Price
500
$0.147
1,000
$0.145
1,500
$0.144
2,500
$0.142
5,000+
$0.139
Product Variant Information section