Manufacturer Part #
SSC02SYAN
2 Position Single Circuit 2.54 mm Centreline Closed Top Jumper
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Sullins SSC02SYAN - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Current Rating: | 3A |
Features & Applications
The SSC02SYAN is a part of SSC02 series 2 position header. It has an operating temperature ranging from -40°C to + 105°C.
Features:
- 3 amp current rating per contact
- UL Flammability Rating: 94V-O
- Insulator: Polyester, PA9T
- Contact Material: Phosphor Bronze
Pricing Section
Global Stock:
4,386
USA:
4,386
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$0.0928
500
$0.0906
1,500
$0.088
3,000
$0.0865
10,000+
$0.0819
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box