text.skipToContent text.skipToNavigation

Manufacturer Part #

1-967625-6

3 Row 21 Position 5 mm Pitch Wire to Wire Female Terminal Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-967625-6 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 21
Pitch: 5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Material: Polybutylene Terephthalate
Gender: Female
Color: Blue
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
1,000
$0.63
2,000
$0.62
3,000+
$0.61
Product Variant Information section