text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5227079-6

BNC Series 50 Ohm Straight Plug Crimp Coaxial Cable Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
TE Connectivity 1-5227079-6 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Straight Plug
Impedance: 50Ω
Termination: Crimp
Features & Applications

The 1-5227079-6 is a BNC Series 50 Ohm Straight Plug Crimp Coaxial Cable Connector.

Features:

  • Product Type = Connector - RF
  • Gender = Plug
  • Crimp Type = Dual
  • Body Style = Straight
  • Grade = Commercial
  • Body Insulation = Without
  • Dielectric Material = Polyethylene
  • Coupling Nut Material = Brass
  • Number of Ports = 1
  • Connector Impedance (?) = 50
  • Coaxial Cable Termination Type = Crimp
  • Body Plating = Nickel
  • Center Contact Material = Brass
  • Center Contact Plating = Tin
  • Connector Style = Plug

 

 

Pricing Section
Global Stock:
7,900
USA:
7,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$165.00
USD
Quantity
Unit Price
100
$1.65
200
$1.63
400
$1.62
500
$1.61
1,500+
$1.59
Product Variant Information section