text.skipToContent text.skipToNavigation

Manufacturer Part #

5221123-2

PCB Vertical Mount 50 Ohm 4 GHz BNC RF Connector Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
TE Connectivity 5221123-2 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Vertical Jack
Impedance: 50Ω
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,613
USA:
2,613
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$315.00
USD
Quantity
Unit Price
100
$3.15
200
$3.12
300
$3.10
400
$3.09
500+
$3.05
Product Variant Information section