text.skipToContent text.skipToNavigation

Manufacturer Part #

776164-1

DEUTSCH AMPSEAL 35 Position Latch Lock Crimp Terminal Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2424
Product Specification Section
TE Connectivity 776164-1 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 3
No of Positions: 35
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Features & Applications

The 776164-1 is a AMPSEAL 35 Position Latch Lock Crimp Terminal Free Hanging Plug Connector. AMPSEAL connectors just got better. Known for their rugged reliability even under high-temperature automotive and industrial applications, they are now a snap to assemble.

We have replaced the difficult-to-apply, labor-intensive gasket by bonding it to the header assembly. This product upgrade also eliminates purchasing and inventorying an extra part--the gasket. Or, if you prefer, we also offer the header with a separate gasket.

Product Type Features:

  • Product Line = AMPSEAL
  • Product Type = Connector
  • Connector Type = Housing
  • Mount = Free Hanging
  • Mating Retention Type = Latching
  • Seal Type = Peripheral and Wire Seals
  • Centerline (mm [in]) = 4.00 [0.157]
  • Number of Rows = 3
  • Row-to-Row Spacing (mm [in]) = 2.00 [0.078]
  • Number of Positions = 35
  • Contact Type = Socket
  • Contact Layout = Staggered
Pricing Section
Global Stock:
1,262
USA:
1,262
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$27.81
USD
Quantity
Unit Price
3
$9.27
10
$9.17
25
$9.10
75
$9.01
150+
$8.91