Manufacturer Part #
5-104074-4
AMPMODU 20 Position Single Row 1.27 mm Pitch Through Hole Right Angle Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:16 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
TE Connectivity 5-104074-4 - Technical Attributes
Attributes Table
| Mounting Method: | PCB Mount |
Features & Applications
The 5-104074-4 is a AMPMODU 20 position single row 1.27 mm pitch through hole right angle header. It has a storage temperature ranging from -65°C to +105°C
Features:
- Product Type Features:
- Connector Type = Header
- Mount Angle = Right Angle
- PCB Mount Style = Through Hole
- Electrical Characteristics:
- Voltage (VAC) = 30
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 500
- Termination Features:
- Termination Post Length (mm [in]) = 2.54 [0.100]
- Solder Tail Contact Plating = Tin over Nickel
- Body Features:
- Number of Positions = 20
- Number of Rows = Single
- PCB Mount Retention Type = Hold Down Post(s)
- Contact Features:
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold (30)
- Housing Features:
- Connector Style = Plug
- Housing Material = Thermoplastic - GF
- UL Flammability Rating = UL 94V-0
- Housing Color = Black
View the available family of right angle header
Pricing Section
Global Stock:
848
USA:
848
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
5
$4.83
20
$4.73
40
$4.68
125
$4.59
250+
$4.50
Product Variant Information section
Available Packaging
Package Qty:
16 per Tube
Mounting Method:
PCB Mount