text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH21-PPPN-D25-ID-BK

50 Position Total Dual Row 2 mm Pitch Insulation Displacement Female Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFH21-PPPN-D25-ID-BK is a .079" Dual 2x25 (50 Pin) Gold Flash overall Polarizing Key Female Box Header.

Features:

  • Female Box Header
  • Without Strain Relief
  • PBT/Phosphor Bronze
  • Gold Flash Overall
  • Dual Readout
  • 50 total contacts
  • Insulation Displacement
  • Black

Applications:

  • Operating Temperature: -40°C to 85°C
  • UL Flammability Rating: 94V-0
  • Current Rating: 1 AMP per contact
  • Insulation Resistance: l000M OHMS minimum
  • Dielectric Withstanding: 500 VAC
  • For Flat cable connector
  • Mates with SBH21 series

View the Complete Series of SFH21 Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
477
Factory Lead Time:
8 Weeks
Minimum Order:
1020
Multiple Of:
60
Total
$953.70
USD
Quantity
Unit Price
60
$0.995
180
$0.97
300
$0.96
900
$0.935
1,500+
$0.915
Product Variant Information section