text.skipToContent text.skipToNavigation

Manufacturer Part #

FH67-30S-0.5SV

FH-67 Series 30 Position 0.5 mm Pitch Vertical One Action Lock FPC/FFC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH67-30S-0.5SV - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 30
Pitch: 0.55
Style/Orientation: Vertical
Termination: Surface Mount
FFC, FCB Thickness: 0.33mm
Current Rating: 0.5A
Contact Plating: Copper
Insulation Resistance: 500mΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,130.00
USD
Quantity
Unit Price
1,000+
$2.13
Product Variant Information section