text.skipToContent text.skipToNavigation

Manufacturer Part #

2213362-4

Solid State 14-20 AWG 7 Position 15 A Dimmable Photocontrol Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TE Connectivity 2213362-4 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Vertical Socket
No of Positions: 7
Termination: Crimp
Color: Black
Wire Gauge: AWG 18-14
Operating Temp Range: -40°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
3,452
USA:
3,452
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.32
USD
Quantity
Unit Price
1
$13.32
4
$13.12
10
$13.00
25
$12.87
40+
$12.68
Product Variant Information section