Manufacturer Part #
229159004101116
9159 Series Straight Socket Receptacle 3 mm Press-Fit Top Load Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1400 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 9159 series of Board-to-Board interconnect system allows two PCB's to be mated end-to-end creating strips of LED lighting. Designed specifically for the unique Solid State Lighting (SSL) market requiring coplanar (horizontal-to-horizontal) PCB mating with a 5 Amp current rating in the smallest package available.
The top loading socket allows complete PCB’s to be replaced in the field with out having to dissemble the entire strip of boards. The connector has a two part insulator where by the top of the connector will slide open allowing the plug connector to be pulled out either vertically or at a slight angle. Once the PCB is replaced, the cover is slid back like a Zero Insertion Force (ZIF) connector to the closed position. The PCB layout is identical to the standard horizontal socket to maintain family commonality at the PCB level.
Features and Benefits:
- Slide open top; allows field reparability at the light fixture level
- Mates with standard horizontal or cabled plug; no need to change any connectors
- 5 Amp current rating; exceeds general market needs
- Gold plated BeCu spring contacts; reliability for harsh environments
Applications:
- Coplanar PCB mating in SSL products
- LED linear lighting strips
To learn more about 9159 series product family, Click Here
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,400+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel