text.skipToContent text.skipToNavigation

Manufacturer Part #

DF59M-1S-H(21)

DF59M Series 1 Pos. Right Angle Receptacle Connector Board to Cable/Wire Solder

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Hirose Electric DF59M-1S-H(21) - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Horizontal
No of Positions: 1
Pitch: 2 mm
Termination: Crimp
Material: Copper
Color: Silver
Wire Gauge: AWG 22
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Unit Price
10,000+
$0.116
Product Variant Information section