Manufacturer Part #
10067847-001RLF
11 Position Board Guide Surface Mount Secure Digital SD Card Reader
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 10067847-001RLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10067847-001RLF - Technical Attributes
Attributes Table
| Type: | SD Card |
| No of Positions: | 11 |
| Termination: | Solder |
| Rated Voltage (VAC): | 17VAC |
| Rated Current: | 500mA |
| Insulation Resistance: | 1000MΩ |
| Contact Resistance: | 100mΩ |
| Operating Temp Range: | -40°C to +105°C |
| Contact Plating: | Matte-Tin |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
300
$1.11
600
$1.10
1,500+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount