Manufacturer Part #
2-2013310-1
Conn SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Embossed T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2327 | ||||||||||
Product Specification Section
TE Connectivity 2-2013310-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-2013310-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Straight |
| No of Positions: | 204 |
| Pitch: | 0.6 mm |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,200
USA:
7,200
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
150
$2.75
300
$2.73
450
$2.71
600
$2.70
750+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
150 per Reel
Mounting Method:
Surface Mount